Texas Instruments, TPS65265RHBT Step-Down Switching Regulator 5-Channel 2 (Iout3) A, 3 (Iout2) A, 5 (Iout1) A
- RS Stock No.:
- 168-5094
- Mfr. Part No.:
- TPS65265RHBT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 168-5094
- Mfr. Part No.:
- TPS65265RHBT
- Brand:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 2 (Iout3) A, 3 (Iout2) A, 5 (Iout1) A |
Maximum Output Voltage | 1.2 (Vout1) V, 1.5 (Vout2) V, 1.8 (Vout3) V |
Regulator Function | Step Down |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 17 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 5 |
Pin Count | 32 |
Maximum Switching Frequency | 2300 kHz |
Package Type | VQFN |
Switching Regulator | Yes |
Dimensions | 5.15 x 5.15 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Width | 5.15mm |
Height | 0.95mm |
Length | 5.15mm |
Maximum Operating Temperature | +85 °C |