- RS Stock No.:
- 162-9886
- Mfr. Part No.:
- TPS544B20RVFT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-9886
- Mfr. Part No.:
- TPS544B20RVFT
- Brand:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 20A |
Maximum Output Voltage | 5.5 V |
Regulator Function | Step Down |
Minimum Output Voltage | 0.6 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 18 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 40 |
Maximum Switching Frequency | 575 kHz |
Package Type | QFN |
Switching Regulator | Yes |
Line Regulation | 0.5 % |
Load Regulation | 0.5 % |
Maximum Operating Temperature | +125 °C |
Length | 7.15mm |
Dimensions | 7.15 x 5.15 x 1.47mm |
Height | 1.47mm |
Minimum Operating Temperature | -40 °C |
Width | 5.15mm |
Efficiency | 90% |