- RS Stock No.:
- 162-8812
- Mfr. Part No.:
- TPS62236DRYT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-8812
- Mfr. Part No.:
- TPS62236DRYT
- Brand:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., TPS Series, Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Maximum Output Voltage | 1.85 V |
Regulator Function | Buck |
Minimum Input Voltage | 2.05 V |
Maximum Input Voltage | 6 V |
Output Type | Fixed |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 6 |
Maximum Switching Frequency | 2 MHz |
Package Type | SON |
Line Regulation | 0.015 %/V |
Load Regulation | 0.001 %/mA |
Length | 1.5mm |
Height | 0.55mm |
Width | 1.05mm |
Efficiency | 94% |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Dimensions | 1.5 x 1.05 x 0.55mm |