- RS Stock No.:
- 162-6231
- Mfr. Part No.:
- LM3406MH/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-6231
- Mfr. Part No.:
- LM3406MH/NOPB
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
LED Lighting - Illumination, DC/DC LED Drivers, Texas Instruments
LED Drivers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1.5A |
Minimum Output Voltage | 0.2 V |
Minimum Input Voltage | 6 V |
Maximum Input Voltage | 42 V |
Output Type | Fixed |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 1 MHz |
Pin Count | 14 |
Package Type | TSSOP |
Switching Regulator | Yes |
Dimensions | 5 x 4.4 x 0.9mm |
Minimum Operating Temperature | -40 °C |
Height | 0.9mm |
Width | 4.4mm |
Length | 5mm |
Maximum Operating Temperature | +125 °C |
- RS Stock No.:
- 162-6231
- Mfr. Part No.:
- LM3406MH/NOPB
- Brand:
- Texas Instruments