Analog Devices ADP2302ARDZ-R7, Buck Controller, 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Step-Down Switching Regulators, Analog Devices

From Analog Devices, a range of voltage switching regulators to suit a variety of requirements.

Note

759-2916 - Number of PWM Outputs = 1

Switching Voltage Regulators, Analog Devices

A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Length 5mm
Dimensions 5 x 4 x 1.65mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Height 1.65mm
Width 4mm
Available to back order for despatch 19/05/2020
Price Each (On a Reel of 1000)
£ 1.102
(exc. VAT)
£ 1.322
(inc. VAT)
Units
Per unit
Per Reel*
1000 +
£1.102
£1,102.00
*price indicative
Related Products
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in applications such as high voltage power conversion, battery powered, Automotive, ...
From Analog Devices, a range of voltage switching ...
Description:
From Analog Devices, a range of voltage switching regulators to suit a variety of requirements.