- RS Stock No.:
- 146-1159
- Mfr. Part No.:
- MAX638ACPA+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 146-1159
- Mfr. Part No.:
- MAX638ACPA+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Switching Regulators, Step-Down DC-DC Converters, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 75mA |
Regulator Function | Buck Controller |
Minimum Input Voltage | 2.2 (Adjustable) V, 5 (Fixed) V |
Maximum Input Voltage | 16.5 V |
Output Type | Adjustable, Fixed |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Pin Count | 8 |
Maximum Switching Frequency | 0.065 kHz |
Package Type | PDIP |
Switching Regulator | Yes |
Line Regulation | 0.2 %/V |
Load Regulation | 0.2 %/V |
Dimensions | 9.91 x 7.87 x 4.45mm |
Length | 9.91mm |
Minimum Operating Temperature | 0 °C |
Efficiency | 85% |
Width | 7.87mm |
Height | 4.45mm |
Maximum Operating Temperature | +70 °C |