Texas Instruments, TPS62000DGSStep-Down Switching Regulator, 1-Channel 600mA Adjustable 10-Pin, MSOP
- RS Stock No.:
- 145-7094
- Mfr. Part No.:
- TPS62000DGS
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-7094
- Mfr. Part No.:
- TPS62000DGS
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
PWM Controllers 600 to 900kHz, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 600mA |
Maximum Output Voltage | 5.5 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 0.8 V |
Minimum Input Voltage | 2 V |
Maximum Input Voltage | 5.5 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 10 |
Maximum Switching Frequency | 1000 kHz |
Package Type | MSOP |
Switching Regulator | Yes |
Line Regulation | 0.05 %/V |
Load Regulation | 0.6 % |
Length | 3mm |
Width | 3mm |
Efficiency | 95% |
Minimum Operating Temperature | -40 °C |
Dimensions | 3 x 3 x 1.02mm |
Height | 1.02mm |
Maximum Operating Temperature | +85 °C |