Analog Devices, LT1777IS#PBF Switching Regulator, 1-Channel 1A 16-Pin, SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Switching Regulators, Ultralow Noise Regulators, Linear Technology

Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches. This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good efficiency. Typical applications include Industrial supplies, wall transformer regulation, automotive battery regulation and distributed supply regulation.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Current 1A
Maximum Output Voltage 30 V
Regulator Function Buck Controller
Minimum Output Voltage 1.24 V
Minimum Input Voltage 12 V
Maximum Input Voltage 48 V
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 16
Package Type SOIC
Switching Regulator Yes
Length 10.01mm
Minimum Operating Temperature -40 °C
Maximum Switching Frequency 115 kHz
Dimensions 10.008 x 3.988 x 1.498mm
Height 1.498mm
Width 3.988mm
Maximum Operating Temperature +125 °C
300 In stock for FREE next working day delivery
Price Each (In a Tube of 50)
£ 4.067
(exc. VAT)
£ 4.88
(inc. VAT)
Units
Per unit
Per Tube*
50 - 200
£4.067
£203.35
250 - 450
£3.708
£185.40
500 +
£3.616
£180.80
*price indicative
Related Products
The Linear Technology multiple output step down regulators ...
Description:
The Linear Technology multiple output step down regulators have both monolithic and controller types which are either synchronous or non-synchronous configurations. These highly efficient buck regulators have input voltages up to 36 volts and switching frequencies up to 2.25MHz. Applications include telecom, networks and Industrial equipment as well as high ...
Linear Technology's offer a selection of inverting switching ...
Description:
Linear Technology's offer a selection of inverting switching regulators, these regulators are designed to invert input voltages to negative outputs. Offering input voltages up to 60V and switch currents up to 10A with adjustable or fixed outputs. They may also incorporate integrated schottky diodes, fixed frequency operation, programmable current limit ...
From Analog Devices, a range of voltage switching ...
Description:
From Analog Devices, a range of voltage switching regulators to suit a variety of requirements.
A range of SEPIC DC-DC Converters from Linear ...
Description:
A range of SEPIC DC-DC Converters from Linear Technology which can be used in applications where the output voltage may be either higher or lower than the input voltage. The SEPIC (Single-Ended Primary-Inductor Converter) topology also allows these converters to produce a negative output from a positive input voltage. Some ...