Texas Instruments, TPS62480RNCTStep-Down Switching Regulator, 1-Channel 6A Adjustable 16-Pin, VQFN-HR
- RS Stock No.:
- 133-0756
- Mfr. Part No.:
- TPS62480RNCT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 133-0756
- Mfr. Part No.:
- TPS62480RNCT
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., TPS Series, Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 6A |
Maximum Output Voltage | 5.5 V |
Regulator Function | Step Down |
Minimum Output Voltage | 0.6 V |
Minimum Input Voltage | 2.4 V |
Maximum Input Voltage | 5.5 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 16 |
Maximum Switching Frequency | 2200 kHz |
Package Type | VQFN-HR |
Switching Regulator | Yes |
Line Regulation | 0.02 %/V |
Load Regulation | 0.02 %/A |
Dimensions | 3.1 x 2.6 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Width | 2.6mm |
Height | 0.95mm |
Maximum Operating Temperature | +125 °C |
Length | 3.1mm |