Texas Instruments, LM2578AM/NOPB Step-Down Switching Regulator, 1-Channel 750mA Adjustable 8-Pin, SOIC
- RS Stock No.:
- 100-0698
- Mfr. Part No.:
- LM2578AM/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 100-0698
- Mfr. Part No.:
- LM2578AM/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 750mA |
Regulator Function | Buck Controller, Inverting |
Minimum Input Voltage | 2 V |
Maximum Input Voltage | 40 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 8 |
Maximum Switching Frequency | 16 → 24 kHz |
Package Type | SOIC |
Switching Regulator | Yes |
Line Regulation | 0.01 %/V |
Dimensions | 4.9 x 3.9 x 1.45mm |
Width | 3.9mm |
Height | 1.45mm |
Length | 4.9mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |