Linear Technology Switching Regulator, 1-Channel 3A Adjustable 16-Pin, TSSOP

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): MY
Product Details

Switching Regulators, DDR Memory/Bus Termination, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Current 3A
Regulator Function Buck Controller
Minimum Output Voltage 0.75 V
Minimum Input Voltage 2.25 V
Maximum Input Voltage 5.5 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 16
Package Type TSSOP
Switching Regulator Yes
Line Regulation 0.2 %/V
Load Regulation ±0.2 %
Minimum Operating Temperature -40 °C
Dimensions 4.9 x 4.3 x 0.95mm
Height 0.95mm
Maximum Operating Temperature +85 °C
Maximum Switching Frequency 2 MHz
Length 4.9mm
Width 4.3mm
Available to back order for despatch 10/12/2019
Price Each
£ 7.41
(exc. VAT)
£ 8.89
(inc. VAT)
Units
Per unit
1 - 18
£7.41
19 - 47
£7.04
48 +
£4.92
Packaging Options:
Related Products
The Vishay microBUCK® SiC40xA/B an advanced stand-alone synchronous ...
Description:
The Vishay microBUCK® SiC40xA/B an advanced stand-alone synchronous buck regulator integrates power MOSFETs, bootstrap switch, and a programmable Low Dropout (LDO) regulator. Peak Efficiency of 95%.
The Microchip Technology MIC2876 series is a surface ...
Description:
The Microchip Technology MIC2876 series is a surface mount, 8-pin, UDFN packaged buck-boost regulator. This operates in bypass mode automatically, when the input voltage is greater than the target output voltage. It has an input voltage rating from 2.5V to 5.5V and an output voltage rating of 5V. This boost ...
LM2575D2T-ADJG | 1, Switching Regulator Step Down 1A, ...
Description:
LM2575D2T-ADJG | 1, Switching Regulator Step Down 1A, Adjustable, 63 kHz 5-Pin, D2PAK
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.