Analog Devices LT1082CT#PBF, 1, Boost/Buck Converter Cuk, Flyback, Forward, Inverting 1A, 75 kHz 5-Pin, TO-220

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Step-Up (Boost) Regulators, Internal Power Switch Boost, Linear Technology

Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run time in handheld devices or even be managed in a range of switching configurations. Typical applications would be power inverters, fully floating multiple outputs and 5V logic supplies.

For small circuit implementation

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Regulator Function Boost/Buck Controller, Cuk, Flyback, Forward, Inverting
Maximum Output Current 1A
Number of Outputs 1
Line Regulation 0.03 %/V
Mounting Type Through Hole
Package Type TO-220
Pin Count 5
Maximum Switching Frequency 75 kHz
Switching Regulator Yes
Dimensions 10.541 x 4.572 x 15.748mm
Height 15.748mm
Minimum Output Voltage 1.24 V
Width 4.572mm
Minimum Input Voltage 3 V
Maximum Output Voltage 100 V
Maximum Operating Temperature +100 °C
Length 10.54mm
Minimum Operating Temperature 0 °C
Maximum Input Voltage 75 V
50 In stock for FREE next working day delivery
Price Each (In a Tube of 50)
£ 6.427
(exc. VAT)
£ 7.712
(inc. VAT)
Units
Per unit
Per Tube*
50 - 200
£6.427
£321.35
250 - 450
£6.263
£313.15
500 +
£6.106
£305.30
*price indicative