- RS Stock No.:
- 790-4634
- Mfr. Part No.:
- DSRHD02-13
- Brand:
- DiodesZetex
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 790-4634
- Mfr. Part No.:
- DSRHD02-13
- Brand:
- DiodesZetex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bridge Rectifiers for PCB Surface Mount, DSRHD Series, DIODESTAR, Diodes Inc
Glass-passivated DIODESTAR 1A rated bridge rectifiers in T-MiniDIP SMT package.
Halogen and Antimony Free Green devices
Excellent high temperature stability
150°C junction operating temperature
UL Flammability Classification Rating 94V-0
200 to 1000V Vrrm ratings
Excellent high temperature stability
150°C junction operating temperature
UL Flammability Classification Rating 94V-0
200 to 1000V Vrrm ratings
Bridge Rectifiers - Diodes Inc
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Specifications
Attribute | Value |
---|---|
Bridge Type | Single Phase |
Peak Average Forward Current | 1A |
Peak Reverse Repetitive Voltage | 200V |
Mounting Type | Surface Mount |
Package Type | T-MiniDIP |
Pin Count | 4 |
Configuration | Single |
Peak Non-Repetitive Forward Surge Current | 30A |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Peak Forward Voltage | 1.1V |
Peak Reverse Current | 150µA |
Dimensions | 5.1 x 5.5 x 1.27mm |
Length | 5.1mm |
Width | 5.5mm |
Height | 1.27mm |