Diodes Inc Bridge Rectifier, 2.5A, 1000V, 4-Pin

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
146-4822
Mfr. Part No.:
MSB25MH-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Peak Average Forward Current

2.5A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Surface Mount

Package Type

MSBL

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

80A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

5µA

Dimensions

6.7 x 7.4 x 1.42mm

Length

6.7mm

Width

7.4mm

Height

1.42mm