RS PRO 150 mm Jumper Wire Breadboard Jumper Wire in Black
- RS Stock No.:
- 555-919
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£1.29
(exc. VAT)
£1.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 350 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.29 |
| 10 - 24 | £0.84 |
| 25 - 99 | £0.55 |
| 100 - 499 | £0.53 |
| 500 + | £0.52 |
*price indicative
- RS Stock No.:
- 555-919
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Breadboard Jumper Wire | |
| Sub Type | Jumper Wire | |
| Length | 150mm | |
| Insulation Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Breadboard Jumper Wire | ||
Sub Type Jumper Wire | ||
Length 150mm | ||
Insulation Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Jumper Wire, 150 mm Length, Black
RS PRO Jumper Wires are essential components for prototyping and testing electronic circuits. These solderless jump wires are designed for easy and reliable connections on breadboards, making them ideal for both educational and professional applications. The main benefit of these wires is their reusability, allowing for efficient and cost-effective circuit design.
Features and Benefits
10 pcs of 28AWG Solderless Jump Wires: Provides a complete set for various circuit connections
Length: 150mm: Suitable for a wide range of breadboard layouts
Completely Reusable: Offers cost savings and flexibility in prototyping
Colour: Black: Easy identification and organisation of circuits
Male to Female Solderless Jumper Wire: Ensures versatile connectivity options
Applications
Prototyping and testing electronic circuits
Educational electronics projects
DIY electronics and hobbyist projects
Additional Information
10pcs of 28AWG solderless jump wires
Length 150mm
10 strips per bundle
Completely reusable
Color Black
Kit contents: Includes 10 jumper wires
Key standards: Designed for compatibility with standard breadboards and connectors
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 150 mm Jumper Wire Breadboard Jumper Wire in Black
- RS PRO 150 mm Jumper Wire Breadboard Jumper Wire
- RND RND 255-00011 150 mm Breadboard Jumper Wire in Black
- MikroElektronika MIKROE-513 150 mm Insulated Breadboard Jumper Wire
- MikroElektronika MIKROE-512 150 mm Insulated Breadboard Jumper Wire
- Sunhayato SPP-150 150 mm Insulated Nickel Plated Copper Breadboard Jumper Wire
- Kitronik 4128 200 mm Jumper Wire Breadboard Jumper Wire
- Kitronik 4128-40 200 mm Jumper Wire Breadboard Jumper Wire
