RS PRO Jumper Wire Breadboard Jumper Wire

Get a bulk buy discount

Add 10 more to save £15.70

View bulk pricing options

Subtotal (1 unit)*

£4.12

(exc. VAT)

£4.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 386 unit(s) ready to ship
  • Plus 35 unit(s) ready to ship from another location
  • Plus 600 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£4.12-
10 - 49£2.55£15.70
50 - 99£1.72£120.00
100 +£1.66£246.00

*price indicative

RS Stock No.:
555-915
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Jumper Wire

Product Type

Breadboard Jumper Wire

Standards/Approvals

RoHS

COO (Country of Origin):
CN

RS PRO Jumper Wire, 65 pcs, Male to Male


RS PRO Jumper Wires are essential for creating quick and reliable connections on breadboards and other prototyping platforms. These solderless jump wires are ideal for engineers and hobbyists who require flexible and reusable wiring solutions for their electronic projects.

Features and Benefits


65 pcs of 28 AWG Solderless Jump Wires: Provides ample quantity for various projects and prototyping needs

4 Sizes (100, 150, 200, 250 mm): Offers versatility in connection lengths for different circuit configurations

Completely Reusable: Allows for repeated use without degradation, saving costs on replacements

Various Colours: Facilitates easy identification and organisation of connections

Male to Male Solderless Jumper Wire: Ensures compatibility with standard breadboards and connectors

Applications


Prototyping and circuit testing

Educational electronics projects

DIY electronics and hobby projects

Additional Information


65pcs of 28AWG solderless jump wires

4 sizes

65 strips per bundle in mixed length

Completely reusable

Various colors

Kit Contents: Includes a total of 65 jumper wires in mixed lengths

Key Standards: Designed for use with standard breadboards and connectors

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy