- RS Stock No.:
- 383-7388
- Brand:
- Alpha Wire
Available to back order for despatch when stock is available
Added
Price 1 Reel of 1 Metre(s)
£72.32
(exc. VAT)
£86.78
(inc. VAT)
Reel(s) | Per Reel |
1 + | £72.32 |
- RS Stock No.:
- 383-7388
- Brand:
- Alpha Wire
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Tinned Copper Tubular Braid
The Alpha Wire range of tinned copper, tubular braided cable sleeves. The braided sleeve has a tight weave of multi-strand tinned copper wire that has been woven to produce a tubular braid suitable for screening and shielding applications. The tubular braid can be used as a ground strip to provide an excellent, low-resistance ground path.
Belden Alpha Wire Cable Sleeve - 2166 SV005
Specifications
Attribute | Value |
---|---|
Conductor Material | Tinned Copper |
Cross Sectional Area | 1.52 mm² |
Current Rating | 25 A |
Length | 30.5m |
Related links
- Braided Wire
- Braided Tinned Copper Wire
- Socomec Braided Copper Wire 160 A, 220mm UL
- Socomec Braided Copper Wire 160 A, 420mm UL
- Alpha Wire Braided Copper Wire, 30m
- Alpha Wire Braided Copper Silver Cable Sleeve 30m Length, FIT...
- Alpha Wire Braided Tinned Copper Slate Braided Copper Wire 100ft...
- Alpha Wire Braided Copper Silver Braided Copper Wire 30m Length,...