- RS Stock No.:
- 300-5395
- Mfr. Part No.:
- 315298 099043 1
- Brand:
- Watts
Discontinued product
- RS Stock No.:
- 300-5395
- Mfr. Part No.:
- 315298 099043 1
- Brand:
- Watts
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Flexible supply hoses for sanitary installations
Range of flexible pressure supply hoses for sanitary installations with stainless steel braid with an internal diameter of 9 mm.
Offered with various types of connectors, and in two different lengths for certain models.
Offered with various types of connectors, and in two different lengths for certain models.
Specifications
Attribute | Value |
---|---|
Length | 500mm |
Connection Size 1 | 12mm |
Connection Size 2 | 17mm |
Maximum Working Pressure | 16 bar |
Suitable Applications | Sanitary Installation |