Altech 4A DII Bottle Fuse, E27 Thread Size, gG, 500V ac

  • RS Stock No. 899-9725
  • Mfr. Part No. 4D27SB
  • Brand Altech
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): SI
Product Details

Altech - Slow Blow Cylinder Fuses

The Altech range of slow blow cylinder fuses have been designed for use in industrial applications to protect electrical devices such as motors and drives. The porcelain and glass bodied fuses have been designed with metal caps at both ends and are available in four different sizes. The series has a current range from 1 to 100 Amps.

Current range from 1 to 100 Amps
Available in 4 different sizes
Fuses have a porcelain or glass body with metal caps at either end

Altech - Fuses

Specifications
Attribute Value
Current Rating 4 A
Bottle Fuse Size DII
Voltage Rating 500 V ac
Application Category GG
Thread Size E27
Gauge/Cap Colour Brown
Body Material Glass
Available to back order for despatch 24/03/2020
Price Each (In a Pack of 25)
£ 1.887
(exc. VAT)
£ 2.264
(inc. VAT)
Units
Per unit
Per Pack*
25 +
£1.887
£47.175
*price indicative
Related Products
Neozed fuse links from Mersen limit and cut ...
Description:
Neozed fuse links from Mersen limit and cut off unacceptable over currents and short circuit currents up to their nominal breaking capacity. Constructed from an insulated body these fuses are suitable for high mechanical and thermal impacts. Typical applications for these fuses are house incoming units, meter distribution units, distribution ...
NH fuse links with front indicator The front-face ...
Description:
NH fuse links with front indicator The front-face red indicator signals when the fuse cuts out Operating class gG (for cable and line protection)For selective line protection and system protection in functional building, industry and power supply companies.
NH fuses with combination sensors With insulated grip ...
Description:
NH fuses with combination sensors With insulated grip tabs Operating class gG (for cable and line protection)For selective line protection and system protection in functional building, industry and power supply companies.
High quality contacts for low power loss Fitted ...
Description:
High quality contacts for low power loss Fitted with leaf spring fuse blown indicator External contacts corrosion protected Voltage conducting grip lug Cadmium and Lead free.