Vikan Red Bottle Brush, 160mm x 90mm

  • RS Stock No. 176-6595
  • Mfr. Part No. 5380904
  • Brand Vikan
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DK
Product Details

Fits all Vikan-handles. Vikan’s tube cleaner is effective for cleaning of various kinds of tubes. Suitable for cleaning of meat mincers in a butchery shop

Specifications
Attribute Value
Length 160mm
Diameter 90mm
Bristle Length 30mm
Bristle Material Polyester
Colour Red
Discontinued product