- RS Stock No.:
- 823-4131
- Mfr. Part No.:
- NCV887000D1R2G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 823-4131
- Mfr. Part No.:
- NCV887000D1R2G
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
Product Details
DC-DC Controllers, ON Semiconductor
Current mode and voltage mode DC-DC controllers for power conversion circuits.
Specifications
Attribute | Value |
---|---|
Regulator Function | Boost Controller |
Maximum Output Current | 100µA |
Number of Outputs | 1 |
Maximum Input Voltage | 40 V dc |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Output Type | Adjustable |
Maximum Switching Frequency | 55 kHz |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Maximum Output Voltage | 2.5 V |
Length | 5mm |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 3.2 V |
Width | 4mm |
Minimum Output Voltage | 0.3 V |
Maximum Operating Temperature | +150 °C |