Analog Devices LT3473EDD#PBF, Boost Converter, Step Up, 1400 kHz 8-Pin, DFN

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Switching Regulators, LCD/CCD/OLED Bias, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Regulator Function Step Up
Number of Outputs 1
Line Regulation 0.01 %/V
Mounting Type Surface Mount
Package Type DFN
Pin Count 8
Maximum Switching Frequency 1400 kHz
Switching Regulator Yes
Dimensions 3 x 3 x 0.75mm
Height 0.75mm
Maximum Output Voltage 34 V
Length 3mm
Width 3mm
Minimum Operating Temperature -40 °C
Maximum Input Voltage 16 V
Maximum Operating Temperature +85 °C
Minimum Input Voltage 2.2 V
Available to back order for despatch 15/04/2020
Price Each (In a Tube of 121)
£ 2.373
(exc. VAT)
£ 2.848
(inc. VAT)
Units
Per unit
Per Tube*
121 - 242
£2.373
£287.133
363 +
£2.313
£279.873
*price indicative
Related Products
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (Ni CD) and Nickel metal hydride (Ni MH). LTC monolithic switching regulator Xenon Photoflash chargers will allow ...
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (Ni CD) and Nickel metal hydride (Ni MH). LTC monolithic switching regulator Xenon Photoflash chargers will allow ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and ...