Analog Devices LT3494AEDDB#TRMPBF, Boost Converter 8-Pin, DFN

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Switching Regulators, LCD/CCD/OLED Bias, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type DFN
Pin Count 8
Dimensions 3 x 2 x 0.75mm
Height 0.75mm
Minimum Operating Temperature -40 °C
Length 3mm
Width 2mm
Maximum Operating Temperature +85 °C
300 In stock for FREE next working day delivery
Price Each (In a Tube of 100)
£ 1.833
(exc. VAT)
£ 2.20
(inc. VAT)
Units
Per unit
Per Tube*
100 - 200
£1.833
£183.30
300 +
£1.787
£178.70
*price indicative
Related Products
A range of true RMS to DC Converters ...
Description:
A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional logarithmic dB output making them ideally suited to audio applications. ...
High accuracy0.02% maximum nonlinearity, 0 V to 2 ...
Description:
High accuracy0.02% maximum nonlinearity, 0 V to 2 V rms input0.10% additional error to crest factor of 3Computes True rms SquareMean square Absolute valuedB output (60 dB range) Wide bandwidth8 MHz at 2 V rms input600 k Hz at 100 mV rms Chip select/power-down feature allows Analog three-state operation Quiescent ...
Description:
A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional logarithmic dB output making them ideally suited to audio applications. ...
A range of highly integrated dedicated high-current LED ...
Description:
A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.Linear Technology’s LED driver ICs are configured as Inductorless white LED drivers (parallel) or switching regulator based white LED drivers (series). The range includes the boost regulator LED driver, buck regulator LED driver ...