Maxim MAX757CPA+, Boost Converter, Step Up Adjustable/Fixed, 500 kHz 8-Pin, PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Switching Regulators, Step-Up DC-DC Converters, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Switching Voltage Regulators, Maxim Integrated

Specifications
Attribute Value
Regulator Function Step Up
Number of Outputs 1
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Output Type Adjustable, Fixed
Maximum Switching Frequency 500 kHz
Switching Regulator Yes
Efficiency 87%
Dimensions 9.91 x 7.87 x 4.45mm
Height 4.45mm
Width 7.87mm
Minimum Output Voltage 2.7 V
Maximum Output Voltage 5.5 V
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Length 9.91mm
Minimum Input Voltage 0.7 V
Available to back order for despatch 28/04/2020
Price Each (In a Tube of 50)
£ 2.905
(exc. VAT)
£ 3.486
(inc. VAT)
Units
Per unit
Per Tube*
50 - 200
£2.905
£145.25
250 +
£2.509
£125.45
*price indicative
Related Products
The NCP4305 is high performance driver tailored to ...
Description:
The NCP4305 is high performance driver tailored to control a synchronous rectification MOSFET in switch mode power supplies. Thanks to its high performance drivers and versatility, it can be used in various topologies such as DCM or CCM flyback, quasi resonant flyback, forward and half bridge resonant LLC. The combination ...
Synchronous rectifiers are used to drive power MOSFETs ...
Description:
Synchronous rectifiers are used to drive power MOSFETs that replace the rectification diodes in the secondary side of SMPS. Therefore, providing high efficiency especially in low-output-voltage, high-current power supplies.
Trimmed Oscillator for Precise Frequency Control Oscillator Frequency ...
Description:
Trimmed Oscillator for Precise Frequency Control Oscillator Frequency Guaranteed at 250 k HzCurrent Mode Operation to 500 k HzAutomatic Feed Forward Compensation Latching PWM for Cycle-By-Cycle Current Limiting Internally Trimmed Reference with Undervoltage Lockout High Current Totem Pole Output Undervoltage Lockout with Hysteresis Low Startup and Operating Current.
A charge pump IC converts voltages using switching ...
Description:
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.