Texas Instruments TPS610985DSET, Dual, Boost Converter, Boost Converter 350 (Min.)mA, 1 kHz 6-Pin, WSON
- RS Stock No.:
- 133-0755
- Mfr. Part No.:
- TPS610985DSET
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 133-0755
- Mfr. Part No.:
- TPS610985DSET
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Regulator Function | Boost Converter |
Maximum Output Current | 350 (Min.)mA |
Number of Outputs | 2 |
Maximum Input Voltage | 4.5 V |
Mounting Type | Surface Mount |
Package Type | WSON |
Pin Count | 6 |
Output Type | Fixed |
Maximum Switching Frequency | 1 kHz |
Switching Regulator | Yes |
Dimensions | 1.55 x 1.55 x 0.75mm |
Height | 0.75mm |
Maximum Output Voltage | 3 V |
Minimum Input Voltage | 0.7 V |
Length | 1.55mm |
Maximum Operating Temperature | +85 °C |
Width | 1.55mm |
Minimum Operating Temperature | -40 °C |