- RS Stock No.:
- 703-8251
- Mfr. Part No.:
- PV-6A10-T
- Brand:
- Eaton Bussmann Series
Discontinued product
- RS Stock No.:
- 703-8251
- Mfr. Part No.:
- PV-6A10-T
- Brand:
- Eaton Bussmann Series
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Bussmann Bolt Fixing Photovoltaic Fuses
Photovoltaic Fuses and Accessories
Specifications
Attribute | Value |
---|---|
Current Rating | 6A |
Voltage Rating | 1000V dc |
Fuse Standard | IEC 60269 |
Fixing Centres | 49.7mm |
Application Category | gPV |
Tag Width | 6.6mm |
Overall Length | 59.8mm |
Body Diameter | 10.4mm |
Body Height | 38.5mm |
Priced to Clear | Yes |
- RS Stock No.:
- 703-8251
- Mfr. Part No.:
- PV-6A10-T
- Brand:
- Eaton Bussmann Series