- RS Stock No.:
- 886-0667
- Mfr. Part No.:
- 415-0029-036
- Brand:
- Cinch
Available to back order for despatch 20/05/2024
Added
Price Each
£13.48
(exc. VAT)
£16.18
(inc. VAT)
Units | Per unit |
1 - 9 | £13.48 |
10 - 24 | £11.46 |
25 - 49 | £10.12 |
50 - 74 | £8.77 |
75 + | £8.31 |
- RS Stock No.:
- 886-0667
- Mfr. Part No.:
- 415-0029-036
- Brand:
- Cinch
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SMA Cable Assembly
Cinch Connectivity professional range of RF coaxial cable assemblies with a variety of RF coaxial connectors and cable types.
Cinch Connectivity SMA Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Body Orientation | Straight |
Cable Type | RG316 |
Operating Frequency | 0 to 12.4GHz |
Polarity | Normal |
Series Number | 415 |