- RS Stock No.:
- 886-0425
- Mfr. Part No.:
- 27-8150
- Brand:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 886-0425
- Mfr. Part No.:
- 27-8150
- Brand:
- Cinch Connectors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
BNC Connector Adapters
A range of BNC coaxial connector adapters from Cinch that are designed for use with applications such as test equipment and analogue/digital connectivity.
Cinch BNC Range
Specifications
Attribute | Value |
---|---|
Gender | Female, Male |
Coaxial Connector Type | BNC Connector |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 0 to 4GHz |
Body Plating | Nickel |
Polarity | Normal |
Contact Material | Brass |
Contact Plating | Gold |
Series Number | 27 |