- RS Stock No.:
- 786-9051
- Mfr. Part No.:
- R142079775W
- Brand:
- Radiall
Available to back order for despatch 05/08/2024
Added
Price Each
£4.91
(exc. VAT)
£5.89
(inc. VAT)
Units | Per unit |
1 - 9 | £4.91 |
10 - 24 | £4.64 |
25 - 49 | £4.62 |
50 + | £4.41 |
- RS Stock No.:
- 786-9051
- Mfr. Part No.:
- R142079775W
- Brand:
- Radiall
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Radiall Composite 75 Ohm BNC HDTV Crimp Plugs
Composite 75 Ohm 6 GHz BNC HDTV crimp plugs with bayonet fittings, polypropylene dielectric, nickel plated brass body and colour coded sleeves for signal cable identification. These composite 75 Ohm BNC HDTV crimp plugs can handle data rates of up to 3 Gbps or higher and support SMPTE 292M and 424M broadcasting standards.
Part numbers R14207975x are for use with 0.6/2.8 size cables: Mini RG59, BELDEN 1855,CAE HD0628,DRAKA 0.6/2.8
Part numbers R14207976x are for use with 0.8/3.7 size cables: RG59, BELDEN 1505A,CAE HD08370,DRAKA 0.8/3.7
Part numbers R14207977x are for use with 1.0/4.8 size cables: RG6, BELDEN 1694A,CAE HD10460
Part numbers R14207975x are for use with 0.6/2.8 size cables: Mini RG59, BELDEN 1855,CAE HD0628,DRAKA 0.6/2.8
Part numbers R14207976x are for use with 0.8/3.7 size cables: RG59, BELDEN 1505A,CAE HD08370,DRAKA 0.8/3.7
Part numbers R14207977x are for use with 1.0/4.8 size cables: RG6, BELDEN 1694A,CAE HD10460
HDTV - Radiall
Radialls True BNC 75 ohm HDTV Coaxial Connector Series can handle data rates up to 3 Gbps or higher, while supporting the broadcast industrys SMPTE 292M and 424M standards. These Radiall BNC HDTV connectors outperform other connectors due to their gold plated centre and outer contacts. They provide outstanding electrical performance for BNC HDTV connectors with a frequency range of up to 6 GHz, optimized at 3 GHz!
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | HDTV 1.0/4.8 type |
Size | Standard |
Bulkhead | No |
Operating Frequency | 6GHz |
Body Plating | BBR |
Contact Material | Brass |
Contact Plating | Gold over Nickel Phosphorous |