- RS Stock No.:
- 700-9394
- Mfr. Part No.:
- B6251C1-NT3G-75
- Brand:
- Amphenol RF
- RS Stock No.:
- 700-9394
- Mfr. Part No.:
- B6251C1-NT3G-75
- Brand:
- Amphenol RF
Technical Reference
Legislation and Compliance
Product Details
Amphenol RF Coaxial PCB Mount BNC Jacks
A range of RF coaxial PCB mount BNC jacks with 4 legs, a nickel plated body and teflon insulator.
The Amphenol Industrial RF coaxial connector has PCB mounting, BNC jacks with 4 legs and a nickel plated body and Teflon insulator.
Impedance: 75 Ohm
Amphenol BNC Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 75Ω |
Termination Method | Through Hole |
Body Orientation | Straight |
Bulkhead | No |
Body Plating | Nickel |
Contact Material | Phosphor Bronze |
Contact Plating | Gold, Silver |