- RS Stock No.:
- 700-9338
- Mfr. Part No.:
- B1121A1-ND3G-1A-50
- Brand:
- Amphenol RF
330 In stock - FREE next working day delivery available
4 available from Europe for delivery within 1 working day(s).
Added
Price Each
£3.60
(exc. VAT)
£4.32
(inc. VAT)
Units | Per unit |
1 - 9 | £3.60 |
10 - 49 | £3.20 |
50 - 99 | £2.88 |
100 - 249 | £2.62 |
250 + | £2.07 |
- RS Stock No.:
- 700-9338
- Mfr. Part No.:
- B1121A1-ND3G-1A-50
- Brand:
- Amphenol RF
Technical Reference
Legislation and Compliance
Product Details
BNC Crimp Plugs and Jacks
The Amphenol industrial connector is BNC crimp plug s and jacks with cable mounting type and crimp termination connector contact.
Impedance: 50 Ohm
Amphenol BNC Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Bulkhead | No |
Body Plating | Nickel |
Contact Material | Brass |
Contact Plating | Gold over Nickel |
- RS Stock No.:
- 700-9338
- Mfr. Part No.:
- B1121A1-ND3G-1A-50
- Brand:
- Amphenol RF
Related links
- Amphenol RF 50Ω Right Angle Body
- Amphenol RF 50Ω Straight Body
- Amphenol RF BNC Connector Straight Body
- Amphenol RF BNC Series 50Ω Straight Body
- Amphenol RF 75Ω Straight Body
- Huber+Suhner 11_BNC-50-3-86/133_NE Series 50Ω Straight Body
- Huber+Suhner 11_BNC-50-2-14/133_NE Series 50Ω Straight Body
- Amphenol RF Plug Cable Mount BNC Connector Straight Body