- RS Stock No.:
- 602-9300
- Mfr. Part No.:
- BNCW502-P1-4
- Brand:
- Tajimi Electronics
Discontinued product
- RS Stock No.:
- 602-9300
- Mfr. Part No.:
- BNCW502-P1-4
- Brand:
- Tajimi Electronics
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Waterproof BNC connector BNCW series
50 Ω / 75 Ω characteristic impedance available
Waterproof, but still compatible with BNC connectors
Ideal for outdoor usage and electronic devices (surveillance cameras etc.)
Waterproof, but still compatible with BNC connectors
Ideal for outdoor usage and electronic devices (surveillance cameras etc.)
Note
Cable terminating tool (T100-6-W3 etc.) is optional, but use is recommended to obtain the correct dimensions.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Bulkhead | No |
Operating Frequency | 0 → 4GHz |
- RS Stock No.:
- 602-9300
- Mfr. Part No.:
- BNCW502-P1-4
- Brand:
- Tajimi Electronics