Tajimi Electronics, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 602-9114
- Mfr. Part No.:
- BNCS702-P5
- Brand:
- Tajimi Electronics
Image representative of range
- RS Stock No.:
- 602-9114
- Mfr. Part No.:
- BNCS702-P5
- Brand:
- Tajimi Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tajimi Electronics | |
| Gender | Male | |
| Coaxial Connector Type | BNC Connector | |
| Mounting Type | Cable Mount | |
| Impedance | 75Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Operating Frequency | 0 → 2.4GHz | |
| Body Plating | Nickel | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Tajimi Electronics | ||
Gender Male | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type Cable Mount | ||
Impedance 75Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Operating Frequency 0 → 2.4GHz | ||
Body Plating Nickel | ||
Contact Material Brass | ||
Contact Plating Gold | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
One-touch BNC 75 Ω Connector, BNCS700 Series
Characteristic impedance: 75 Ω
Construction of opening is resistant to entanglement
Construction of opening is resistant to entanglement

