- RS Stock No.:
- 292-7884
- Mfr. Part No.:
- J01000B0022
- Brand:
- Telegartner
5 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£10.21
(exc. VAT)
£12.25
(inc. VAT)
Units | Per unit |
1 + | £10.21 |
- RS Stock No.:
- 292-7884
- Mfr. Part No.:
- J01000B0022
- Brand:
- Telegartner
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Telegärtner 50 Ohm BNC RF Coaxial Crimp Plug Connectors
50 Ω BNC RF coaxial crimp plug connectors with bayonet coupling and a crimp/crimp professional coaxial termination. These 50 Ω BNC straight RF coaxial cable plugs have a PTFE insulator, nickel plated body, gold plated centre contact. The BNC connectors are suitable for use with various RF coaxial cable types.
Features and Benefits
Simple quarter turn bayonet coupling
Easy connect and disconnect
Wide temperature range -65°C to +165°C
Easy connect and disconnect
Wide temperature range -65°C to +165°C
Telegärtner BNC RF Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RD316 |
Bulkhead | No |
Operating Frequency | 0 to 4GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Nickel |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold |