- RS Stock No.:
- 193-8423
- Mfr. Part No.:
- J01001F0000
- Brand:
- Telegartner
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 193-8423
- Mfr. Part No.:
- J01001F0000
- Brand:
- Telegartner
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Telegartner 50 Ω Insulated Right Angled BNC Bulkhead Jacks - PCB Mount
From Telegartner, a range of 50 Ω insulated right angled BNC PCB mount jacks. The solder termination jacks have gold plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism the BNC jacks can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC jack one of the most commonly used RF connectors around.
Features and Benefits
Bayonet coupling
Solder termination
Up to 4 GHz
Solder termination
Up to 4 GHz
Applications
Signal
Data
Video transmission
Data
Video transmission
BNC series in accordance with IEC 169-8
This HF plug connector is the most commonly used coaxial connection. It features a compact design and a bayonet cap, and is user-friendly and moisture-proof. Spring-mounted CuBe2 contact parts, gold-plated internal conductors and PTFE insulated parts with CuZn39Pb3 nickel-plated housing parts. The product always comes complete with assembly instructions.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Through Hole |
Body Orientation | Right Angle |
Bulkhead | Yes |
Operating Frequency | 0 to 4GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
- RS Stock No.:
- 193-8423
- Mfr. Part No.:
- J01001F0000
- Brand:
- Telegartner