TE Connectivity OEG Series, jack Through Hole BNC Connector, 75Ω, Solder Termination, Right Angle Body
- RS Stock No.:
- 192-0091
- Mfr. Part No.:
- 5413558-1
- Brand:
- TE Connectivity
- RS Stock No.:
- 192-0091
- Mfr. Part No.:
- 5413558-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
The Tyco Electronics BNC RF connector family with bayonet locking coupling provides highly reliable, quick connect/disconnect coaxial connections. Exclusive single and O crimp terminations allow positive insulation grip and require no soldering, providing terminations at a very low overall applied cost. Available in both 50 and 75 ohm versions, these connectors feature numerous styles including cable plugs and jacks, adapters and printed circuit board con- nectors. In addition to a variety of crimp type terminations, connectors are furnished in field replaceable and twist-on styles. These connectors accept a wide range of coaxial cables and are intermateable with industry standard connectors. A lower cost consumer series product offers the capability to supply center contacts in strip form and allow for automated center contact crimp technology. All connectors utilize low-cost materials, offering comparable mechanical and electrical performance.
Application
Broadband, networking,signal management
Video distribution, including HDTV
Industry standard interface, commercial and military aerospace
Broadband, networking,signal management
Video distribution, including HDTV
Industry standard interface, commercial and military aerospace
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | Through Hole |
Impedance | 75Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Size | Miniature |
Operating Frequency | 2GHz |
Minimum Operating Temperature | -55°C |
Body Plating | Nickel |
Maximum Operating Temperature | +85°C |
Series | OEG |
Contact Material | Beryllium Copper |
Contact Plating | Gold Plated |
Series Number | 5413558 |
Related links
- Molex BNC Series 75Ω Right Angle Body
- TE Connectivity 75Ω Straight Body
- TE Connectivity 75Ω Right Angle Body
- TE Connectivity Greenpar Series 75Ω Right Angle Body
- TE Connectivity ZDC Series 75Ω Right Angle Body
- RS PRO 75Ω Right Angle Body
- TE Connectivity Straight 75Ω Panel Mount BNC Connector Silver,...
- binder 75Ω Right Angle Body