- RS Stock No.:
- 168-4390
- Mfr. Part No.:
- 60 035
- Brand:
- Domocare
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 168-4390
- Mfr. Part No.:
- 60 035
- Brand:
- Domocare
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Straight female BNC crimp plugs
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG140/U, RG59 B/U, RG62 B/U, RG71 B/U |
Bulkhead | No |
Operating Frequency | 0 → 3GHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Contact Material | Bronze |
Contact Plating | Gold |