- RS Stock No.:
- 165-0622
- Mfr. Part No.:
- 5-1634506-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 165-0622
- Mfr. Part No.:
- 5-1634506-2
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
BNC Straight PCB Mounting Socket
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | PCB Mount |
Impedance | 75Ω |
Body Orientation | Straight |
Bulkhead | No |
Operating Frequency | 0 to 4GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
- RS Stock No.:
- 165-0622
- Mfr. Part No.:
- 5-1634506-2
- Brand:
- TE Connectivity