- RS Stock No.:
- 164-4188
- Mfr. Part No.:
- 5227716-3
- Brand:
- TE Connectivity
- RS Stock No.:
- 164-4188
- Mfr. Part No.:
- 5227716-3
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity 50 Ohm RF Coaxial BNC Connectors - Bulkhead Solder Jacks
50 Ohm RF coaxial BNC bulkhead solder jack connectors with bayonet locking. These 50 Ohm RF coax BNC panel mount bulkhead jacks have a nickel plated body, gold contacts, a choice of dielectric material and are supplied with or without solder terminals. For details please see Additional Data Table
Stock number 745-5069 is a sealed bulkhead solder jack
Stock number 820-7644 is an isolated bulkhead solder jack with a tin plated centre contact
A bushing is available separately, see stock number 782-7596
Stock number 745-5069 is a sealed bulkhead solder jack
Stock number 820-7644 is an isolated bulkhead solder jack with a tin plated centre contact
A bushing is available separately, see stock number 782-7596
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | Yes |
Body Plating | Nickel |
Polarity | Normal |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |