- RS Stock No.:
- 164-0943
- Mfr. Part No.:
- RBD-50-L-00
- Brand:
- TE Connectivity
55 In stock - FREE next working day delivery available
Added
Price Each (In a Box of 5)
£49.898
(exc. VAT)
£59.878
(inc. VAT)
Units | Per unit | Per Box* |
5 + | £49.898 | £249.49 |
*price indicative |
- RS Stock No.:
- 164-0943
- Mfr. Part No.:
- RBD-50-L-00
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
TE Connectivity BNC Plugs
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | RG165, RG213, RG214, RG215, RG225 |
Bulkhead | No |
Operating Frequency | 0 to 11GHz |
Body Plating | Nickel |
Polarity | Normal |
Contact Material | Brass |
Contact Plating | Gold |
- RS Stock No.:
- 164-0943
- Mfr. Part No.:
- RBD-50-L-00
- Brand:
- TE Connectivity
Related links
- TE Connectivity 50Ω Right Angle Body
- TE Connectivity 50Ω, Straight Body
- TE Connectivity ZDC Series 50Ω Straight Body
- TE Connectivity BNC Series 50Ω Straight Body
- TE Connectivity AMP Series 50Ω Straight Body
- TE Connectivity BNC Series PCB Mount BNC Connector Through Hole...
- TE Connectivity Greenpar Series 50Ω Straight Body
- TE Connectivity 75Ω Straight Body