- RS Stock No.:
- 161-5382
- Mfr. Part No.:
- R142016000
- Brand:
- Radiall
500 In stock - FREE next working day delivery available
Added
Price Each (In a Box of 100)
£6.927
(exc. VAT)
£8.312
(inc. VAT)
Units | Per unit | Per Box* |
100 + | £6.927 | £692.70 |
*price indicative |
- RS Stock No.:
- 161-5382
- Mfr. Part No.:
- R142016000
- Brand:
- Radiall
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Straight male BNC plugs with cable gland
Straight male BNC plugs with cable gland.
This range of connectors covers a large number of applications including military and civil radio and telecommunications equipment.
Tough, strong connectors with excellent HF performance.
This range of connectors covers a large number of applications including military and civil radio and telecommunications equipment.
Tough, strong connectors with excellent HF performance.
Radiall BNC RF Coaxial Connectors
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Clamp |
Body Orientation | Straight |
Cable Type | RG59 |
Bulkhead | No |
Operating Frequency | 0 to 1GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Nickel |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Gold |
Related links
- Radiall 75Ω Right Angle Body
- Amphenol 75Ω Straight Body
- Telegartner 75Ω Crimp Termination, Straight Body
- Amphenol RF 75Ω Straight Body
- Huber+Suhner 11_BNC-75-2-1/133_NE Series 75Ω Straight Body
- Huber+Suhner 11_BNC-75-4-3/133_NE Series 75Ω Straight Body
- Telegartner 75Ω Straight Body
- RS PRO 75Ω Straight Body