- RS Stock No.:
- 161-5239
- Mfr. Part No.:
- 5413194-2
- Brand:
- TE Connectivity
Available to back order for despatch 19/07/2024
Added
Price Each (In a Tray of 35)
£11.40
(exc. VAT)
£13.68
(inc. VAT)
Units | Per unit | Per Tray* |
35 - 140 | £11.40 | £399.00 |
175 - 315 | £11.081 | £387.835 |
350 + | £10.784 | £377.44 |
*price indicative |
- RS Stock No.:
- 161-5239
- Mfr. Part No.:
- 5413194-2
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity 75 Ohm RF Coaxial BNC Connectors - Right Angle PCB/Panel Mount Jacks
A range of 75 Ohm right angle PCB, panel mount BNC RF coaxial jacks with a a polymethylpentene dielectric and a gold plated centre contact. These 75 Ohm bulkhead mount BNC right angle RF coax jack connectors are available with a variety of body materials, contact platings and post lengths. Please refer to table for details.
For jam nut see stock number 680-7400
For jam nut see stock number 680-7400
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | PCB Mount |
Impedance | 75Ω |
Termination Method | Through Hole |
Body Orientation | Right Angle |
Bulkhead | Yes |
Operating Frequency | 0 to 4GHz |
Body Plating | Nickel |
Polarity | Normal |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
- RS Stock No.:
- 161-5239
- Mfr. Part No.:
- 5413194-2
- Brand:
- TE Connectivity