- RS Stock No.:
- 161-5024
- Mfr. Part No.:
- 1-1337443-0
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 161-5024
- Mfr. Part No.:
- 1-1337443-0
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
TE Connectivity 75 Ohm BNC Connectors, Professional Grade Crimp Jacks
75 ohm professional grade RF coaxial BNC crimp jack with a PTFE dielectric, hex crimp coaxial cable termination and nickel plated brass body. This 75 ohm professional grade RF coaxial BNC crimp jack is suitable for use with the following RF coaxial cable types: RG-59 B/U, RG-62 A/U, RG-140/U, RG-210/U, KX 6A, KX 25, KX 52, KX 53
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG140/U, RG210/U, RG59 B/U, RG62 A/U |
Bulkhead | No |
Operating Frequency | 0 to 2GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Gold |
- RS Stock No.:
- 161-5024
- Mfr. Part No.:
- 1-1337443-0
- Brand:
- TE Connectivity