- RS Stock No.:
- 161-3949
- Mfr. Part No.:
- 1-1337441-0
- Brand:
- TE Connectivity
150 In stock - FREE next working day delivery available
Added
Price Each (In a Box of 50)
£4.101
(exc. VAT)
£4.921
(inc. VAT)
Units | Per unit | Per Box* |
50 + | £4.101 | £205.05 |
*price indicative |
- RS Stock No.:
- 161-3949
- Mfr. Part No.:
- 1-1337441-0
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
TE Connectivity 50 Ohm BNC Connectors- Professional Grade Crimp Jacks
50 Ohm BNC Professional Grade crimp jacks with bayonet locking and crimp terminations to provide insulation grip and eliminate the need for soldering. These 50 Ohm BNC crimp plugs have various cable crimp termination styles, dielectric materials, body plating options and are suitable for use with various coaxial cable types. Please refer to table for details
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG141 A/U, RG58 C/U |
Bulkhead | No |
Operating Frequency | 0 to 4GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Nickel |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Gold |
- RS Stock No.:
- 161-3949
- Mfr. Part No.:
- 1-1337441-0
- Brand:
- TE Connectivity