- RS Stock No.:
- 161-3766
- Mfr. Part No.:
- 5-1634511-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 161-3766
- Mfr. Part No.:
- 5-1634511-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TE Connectivity BNC Jacks
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG174 A/U, RG188 A/U, RG316/U |
Bulkhead | No |
Operating Frequency | 0 to 4GHz |
Minimum Operating Temperature | -55°C |
Body Plating | Nickel |
Maximum Operating Temperature | +85°C |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel over Copper |
- RS Stock No.:
- 161-3766
- Mfr. Part No.:
- 5-1634511-1
- Brand:
- TE Connectivity