- RS Stock No.:
- 112-2640
- Mfr. Part No.:
- J01003A1949
- Brand:
- Telegartner
20 In stock - FREE next working day delivery available
17 available from Europe for delivery within 1 working day(s).
Added
Price Each
£12.01
(exc. VAT)
£14.41
(inc. VAT)
Units | Per unit |
1 - 24 | £12.01 |
25 - 49 | £11.09 |
50 - 99 | £10.23 |
100 - 249 | £9.94 |
250 + | £9.69 |
- RS Stock No.:
- 112-2640
- Mfr. Part No.:
- J01003A1949
- Brand:
- Telegartner
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB 90° Socket
Telegärtner BNC RF Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | PCB Mount |
Impedance | 75Ω |
Termination Method | Through Hole |
Body Orientation | Right Angle |
Bulkhead | No |
Operating Frequency | 0 to 4GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold |