- RS Stock No.:
- 210-0923
- Mfr. Part No.:
- DVK-RM191-SM
- Brand:
- Laird Connectivity
Discontinued product
- RS Stock No.:
- 210-0923
- Mfr. Part No.:
- DVK-RM191-SM
- Brand:
- Laird Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Laird Connectivity Development board with RM191-SM module soldered in place. RM1xx Series module is designed to enable OEMs to add a long range Lora radio link and either Central OR Peripheral mode Bluetooth Low Energy (BLE) to small, portable, power-
Bluetooth v4.1 – Central OR Peripheral Mode
On-board BLE chip antenna
Long range – Lora range up to 15 km
Ultra-low power consumption
On-board BLE chip antenna
Long range – Lora range up to 15 km
Ultra-low power consumption
Specifications
Attribute | Value |
---|---|
Bluetooth Class | Class 2 |
Bluetooth Version | 4.1 |
Maximum Output Power | 3dBm |
Receiver Sensitivity | -91dBm |
Supported Bus Interfaces | ADC, GPIO, I2C, SPI, UART |