- RS Stock No.:
- 210-0835
- Mfr. Part No.:
- 450-0178R
- Brand:
- Laird Connectivity
Discontinued product
- RS Stock No.:
- 210-0835
- Mfr. Part No.:
- 450-0178R
- Brand:
- Laird Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Laird Connectivity SaBLE-x-R2 Module integrated with External Antenna port. SaBLE-x-R2 module fully supports the single mode Bluetooth Low Energy operation and the output power can support class 2.
128 kB Flash/20 kB SRAM
Size: 11.6 mm x 17.9 mm x 2.4 mm
Operating Voltage: 1.8V to 3.8V
Operating Temperature: -40 to +85C
Size: 11.6 mm x 17.9 mm x 2.4 mm
Operating Voltage: 1.8V to 3.8V
Operating Temperature: -40 to +85C
Specifications
Attribute | Value |
---|---|
Bluetooth Class | Class 2 |
Bluetooth Version | 5 |
Maximum Output Power | 5dBm |
Receiver Sensitivity | -96dBm |
Supported Bus Interfaces | GPIO |