- RS Stock No.:
- 876-5162
- Mfr. Part No.:
- D3G133-BF05-14
- Brand:
- ebm-papst
299 In stock - FREE next working day delivery available
2 available from Europe for delivery within 1 working day(s).
Added
Price Each
£312.04
(exc. VAT)
£374.45
(inc. VAT)
Units | Per unit |
1 + | £312.04 |
- RS Stock No.:
- 876-5162
- Mfr. Part No.:
- D3G133-BF05-14
- Brand:
- ebm-papst
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ebm-papst Centrifugal Blower
The ebm-papst D3G133 series 230VAC dual inlet centrifugal blower has an electronically commutated motor with an external rotor motor. The blower is integrated within the impeller that reduces the installation dimensions. The EC motors are extremely quiet and operate at efficiencies of up to 90%.
Features and Benefits
Airflow is 890m³/hour
Fan speed of 1270rpm
Fan speed of 1270rpm
Applications
Central air conditioning units or building ventilation systems
Automobile
Railway
Electronic Products
Medical Treatment
Household
Ventilation
Air conditioning
Refrigeration system
Automobile
Railway
Electronic Products
Medical Treatment
Household
Ventilation
Air conditioning
Refrigeration system
Certifications
IP54 rated
Specifications
Attribute | Value |
---|---|
Blower Type | Centrifugal |
Series | D3G133 |
Bearing Type | Ball |
Direction of Curve | Forward |
- RS Stock No.:
- 876-5162
- Mfr. Part No.:
- D3G133-BF05-14
- Brand:
- ebm-papst
Related links
- ebm-papst REF 100 Series Centrifugal Fan 86m³/h, DC Operation
- ebm-papst RER 190 TD - S-Force Series Centrifugal Fan 860m³/h 190...
- ebm-papst D4E146 Series Centrifugal Fan 565m³/h 216 x 203 x 272mm
- ebm-papst R2S133 Series Centrifugal Fan 280m³/h, AC Operation
- ebm-papst RLF 100 Series Centrifugal Fan 64m³/h 127 x 127 x 25.4mm
- ebm-papst RL 48 Series Centrifugal Fan 28m³/h 75.5 x 75.2 x 27mm
- ebm-papst QG 030 Series Tangential Centrifugal Fan 139.4m³/h 47.5...
- ebm-papst QG 030 Series Tangential Centrifugal Fan 100m³/h 47.5 x...