- RS Stock No.:
- 841-4902
- Mfr. Part No.:
- D4E225-CC01-54
- Brand:
- ebm-papst
Discontinued product
- RS Stock No.:
- 841-4902
- Mfr. Part No.:
- D4E225-CC01-54
- Brand:
- ebm-papst
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ebm-papst Centrifugal Blower
The ebm-papst centrifugal dual inlet, high-performance fan motor blower has an airflow of 2615m³/h and a supply voltage rating of 230VAC. It features forwarding curved blades that are an ideal solution to a wide range of applications. The scroll housing is open on both sides for added efficiency and a reduction in noise level. The robust and space-saving design of this ebm-papst centrifugal blower makes it versatile and easy to use.
Supplied with
Pre-mounted Capacitor and Terminal Strip.
Note:
To prevent overloading the motor, this blower must be operated against the minimum static pressures
Supplied with
Pre-mounted Capacitor and Terminal Strip.
Note:
To prevent overloading the motor, this blower must be operated against the minimum static pressures
Features and Benefits
Motors are sealed for life
Maintenance free
Class F insulation
Impeller is forward curved multi-vane type
Body is made from heavy duty, riveted galvanised steel
Ball bearing type may be mounted in any position
Noise level is 58dB
With housing (flange)
Maintenance free
Class F insulation
Impeller is forward curved multi-vane type
Body is made from heavy duty, riveted galvanised steel
Ball bearing type may be mounted in any position
Noise level is 58dB
With housing (flange)
Certifications
EN 60335-1
CE certified
IP22 rated
CE certified
IP22 rated
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Blower Type | Centrifugal |
AC or DC Operation | AC |
Air Flow | 2615m³/h |
Series | D4E 225 |
Height | 370mm |
Width | 327mm |
Depth | 341mm |
Dimensions | 370 x 327 x 341mm |
Fan Speed | 1090rpm |
Bearing Type | Ball |
Mounting Hole Spacing | 284 x 321mm |
Direction of Curve | Forward |
Commutation Type | Electronic |
Mounting Hole Diameter | 7mm |
Vertical Hole Spacing | 284mm |
Horizontal Hole Spacing | 321mm |